
SN74LVC1G00DBVTE4 | |
---|---|
DigiKey Part Number | SN74LVC1G00DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVTE4 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DBVTE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥66.25100 | ¥66,251 |
1,250 | ¥65.53760 | ¥81,922 |
1,750 | ¥64.54400 | ¥112,952 |
2,500 | ¥63.58800 | ¥158,970 |
6,250 | ¥61.52944 | ¥384,559 |
12,500 | ¥60.28936 | ¥753,617 |
25,000 | ¥59.26848 | ¥1,481,712 |
Unit Price without JCT: | ¥66.25100 |
---|---|
Unit Price with JCT: | ¥72.87610 |