
SN74LVC1404YZPR | |
|---|---|
DigiKey Part Number | 296-18082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1404YZPR |
Description | IC CRYSTAL OSC DRVR 1BIT 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1404YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥78.80033 | ¥236,401 |
| 6,000 | ¥76.95800 | ¥461,748 |
| 9,000 | ¥76.03500 | ¥684,315 |
| 15,000 | ¥75.01307 | ¥1,125,196 |
| 21,000 | ¥74.41595 | ¥1,562,735 |
| Unit Price without JCT: | ¥78.80033 |
|---|---|
| Unit Price with JCT: | ¥86.68036 |

