
SN74LV4T125RGYR | |
|---|---|
DigiKey Part Number | 296-40546-2-ND - Tape & Reel (TR) 296-40546-1-ND - Cut Tape (CT) 296-40546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125RGYR |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥143.80000 | ¥1,438 |
| 25 | ¥130.08000 | ¥3,252 |
| 100 | ¥115.02000 | ¥11,502 |
| 250 | ¥107.82800 | ¥26,957 |
| 500 | ¥104.50400 | ¥52,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥95.51200 | ¥286,536 |
| 6,000 | ¥93.35417 | ¥560,125 |
| 9,000 | ¥92.27367 | ¥830,463 |
| 15,000 | ¥91.07633 | ¥1,366,145 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |










