Multiplexer 4 x 2:1 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV157ADGVR

DigiKey Part Number
296-9831-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV157ADGVR
Description
IC MULTIPLEXER 4 X 2:1 16-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV157ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 43,375 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥90.38600¥180,772
4,000¥88.10425¥352,417
6,000¥86.96183¥521,771
10,000¥85.69630¥856,963
14,000¥84.95679¥1,189,395
Manufacturers Standard Package
Unit Price without JCT:¥90.38600
Unit Price with JCT:¥99.42460

Other Suppliers on DigiKey

43,375In Stock
Ships from Rochester Electronics, LLC