
SN74LS670NSR | |
---|---|
DigiKey Part Number | 296-28721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS670NSR |
Description | IC REGISTER FILE 1 X 1:1 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS670NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 2.6mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥298.93250 | ¥597,865 |
4,000 | ¥292.90150 | ¥1,171,606 |
Unit Price without JCT: | ¥298.93250 |
---|---|
Unit Price with JCT: | ¥328.82575 |