
SN74LS628NS | |
|---|---|
DigiKey Part Number | 2156-SN74LS628NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS628NS |
Description | IC OSC VCO 25MHZ 14-SOIC |
Customer Reference | |
Detailed Description | VCO IC 25MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 25MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount |
| Bulk: | 1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | ¥466.00980 | ¥47,533 |
| Unit Price without JCT: | ¥466.00980 |
|---|---|
| Unit Price with JCT: | ¥512.61078 |

