
SN74LS280NSR | |
|---|---|
DigiKey Part Number | 296-28879-2-ND - Tape & Reel (TR) 296-28879-1-ND - Cut Tape (CT) 296-28879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS280NSR |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS280NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥247.00000 | ¥247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥160.46100 | ¥320,922 |
| 4,000 | ¥156.80700 | ¥627,228 |
| 6,000 | ¥154.97817 | ¥929,869 |
| 10,000 | ¥152.95050 | ¥1,529,505 |
| Unit Price without JCT: | ¥247.00000 |
|---|---|
| Unit Price with JCT: | ¥271.70000 |


