
SN74LS258BDR | |
---|---|
DigiKey Part Number | 296-29448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS258BDR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS258BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥118.74600 | ¥296,865 |
5,000 | ¥116.06680 | ¥580,334 |
7,500 | ¥114.72560 | ¥860,442 |
12,500 | ¥113.23936 | ¥1,415,492 |
Unit Price without JCT: | ¥118.74600 |
---|---|
Unit Price with JCT: | ¥130.62060 |