Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC21QDRG4Q1 | |
|---|---|
DigiKey Part Number | SN74HC21QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC21QDRG4Q1 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.57660 | ¥107,883 |
| 7,500 | ¥21.23600 | ¥159,270 |
| 12,500 | ¥20.85840 | ¥260,730 |
| 17,500 | ¥20.63771 | ¥361,160 |
| 25,000 | ¥20.42556 | ¥510,639 |
| 62,500 | ¥19.96882 | ¥1,248,051 |
| Unit Price without JCT: | ¥21.57660 |
|---|---|
| Unit Price with JCT: | ¥23.73426 |



