
SN74HC175ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC175ANSRTR-ND - Tape & Reel (TR) 296-SN74HC175ANSRCT-ND - Cut Tape (CT) 296-SN74HC175ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175ANSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 85 MHz | |
Max Propagation Delay @ V, Max CL | 24ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥120.10000 | ¥1,201 |
| 25 | ¥108.36000 | ¥2,709 |
| 100 | ¥95.46000 | ¥9,546 |
| 250 | ¥89.31600 | ¥22,329 |
| 500 | ¥85.61200 | ¥42,806 |
| 1,000 | ¥82.56600 | ¥82,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥80.05650 | ¥160,113 |
| 4,000 | ¥77.99175 | ¥311,967 |
| 6,000 | ¥76.95800 | ¥461,748 |
| 10,000 | ¥75.81250 | ¥758,125 |
| 14,000 | ¥75.14257 | ¥1,051,996 |
| 20,000 | ¥74.49890 | ¥1,489,978 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

