
SN74HC161DR | |
---|---|
DigiKey Part Number | 296-14837-2-ND - Tape & Reel (TR) 296-14837-1-ND - Cut Tape (CT) 296-14837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
10 | ¥60.30000 | ¥603 |
25 | ¥53.88000 | ¥1,347 |
100 | ¥46.92000 | ¥4,692 |
250 | ¥43.58000 | ¥10,895 |
500 | ¥41.57000 | ¥20,785 |
1,000 | ¥40.39700 | ¥40,397 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥38.16480 | ¥95,412 |
5,000 | ¥37.11040 | ¥185,552 |
7,500 | ¥36.58240 | ¥274,368 |
12,500 | ¥35.99752 | ¥449,969 |
17,500 | ¥35.65566 | ¥623,974 |
25,000 | ¥35.32692 | ¥883,173 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |