MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74HC125PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC125PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC125PWRG4 |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36.68500 | ¥73,370 |
| 4,000 | ¥35.60000 | ¥142,400 |
| 6,000 | ¥35.05633 | ¥210,338 |
| 10,000 | ¥34.45420 | ¥344,542 |
| 14,000 | ¥34.10236 | ¥477,433 |
| 20,000 | ¥33.76370 | ¥675,274 |
| 50,000 | ¥33.03510 | ¥1,651,755 |
| Unit Price without JCT: | ¥36.68500 |
|---|---|
| Unit Price with JCT: | ¥40.35350 |








