Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
20-SOIC Pkg

SN74GTLP1395DWR

DigiKey Part Number
296-12466-2-ND - Tape & Reel (TR)
296-12466-1-ND - Cut Tape (CT)
296-12466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTLP1395DWR
Description
IC XLTR MS BIDIR 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLP1395DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,877 View Now
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥647.00000¥647
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥405.43250¥810,865
4,000¥397.63575¥1,590,543
Manufacturers Standard Package
Unit Price without JCT:¥647.00000
Unit Price with JCT:¥711.70000

Other Suppliers on DigiKey

13,877In Stock
Ships from Rochester Electronics, LLC