TTL/BTL Transceiver/Translator IC 52-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74FB2031RC

DigiKey Part Number
296-1560-5-ND
Manufacturer
Manufacturer Product Number
SN74FB2031RC
Description
IC TTL/BTL TX/TRANSL 9BIT 52-QFP
Customer Reference
Detailed Description
TTL/BTL Transceiver/Translator IC 52-QFP (10x10)
EDA/CAD Models
SN74FB2031RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
TTL/BTL Transceiver/Translator
Supply Voltage
4.5V ~ 5.5V
Number of Bits
9
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-QFP
Supplier Device Package
52-QFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,323 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

11,323In Stock
Ships from Rochester Electronics, LLC