
SN74F541NS | |
|---|---|
DigiKey Part Number | 2156-SN74F541NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74F541NS |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F541NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | ¥99.52201 | ¥47,472 |
| Unit Price without JCT: | ¥99.52201 |
|---|---|
| Unit Price with JCT: | ¥109.47421 |

