
SN74F257NSR | |
|---|---|
DigiKey Part Number | 296-29996-2-ND - Tape & Reel (TR) 296-29996-1-ND - Cut Tape (CT) 296-29996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F257NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥108.30000 | ¥1,083 |
| 25 | ¥97.60000 | ¥2,440 |
| 100 | ¥85.84000 | ¥8,584 |
| 250 | ¥80.23200 | ¥20,058 |
| 500 | ¥76.84600 | ¥38,423 |
| 1,000 | ¥74.06200 | ¥74,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥71.76900 | ¥143,538 |
| 4,000 | ¥69.88200 | ¥279,528 |
| 6,000 | ¥68.93683 | ¥413,621 |
| 10,000 | ¥67.89010 | ¥678,901 |
| 14,000 | ¥67.27793 | ¥941,891 |
| 20,000 | ¥66.68935 | ¥1,333,787 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

