
SN74F241NSR | |
|---|---|
DigiKey Part Number | 296-SN74F241NSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F241NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F241NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥116.43300 | ¥232,866 |
| 4,000 | ¥113.62325 | ¥454,493 |
| 6,000 | ¥112.21700 | ¥673,302 |
| 10,000 | ¥110.65880 | ¥1,106,588 |
| 14,000 | ¥109.74793 | ¥1,536,471 |
| Unit Price without JCT: | ¥116.43300 |
|---|---|
| Unit Price with JCT: | ¥128.07630 |

