
SN74F153NSR | |
---|---|
DigiKey Part Number | 296-13184-2-ND - Tape & Reel (TR) 296-13184-1-ND - Cut Tape (CT) 296-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F153NSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F153NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥113.00000 | ¥113 |
10 | ¥79.70000 | ¥797 |
25 | ¥71.64000 | ¥1,791 |
100 | ¥62.67000 | ¥6,267 |
250 | ¥58.40000 | ¥14,600 |
500 | ¥55.82400 | ¥27,912 |
1,000 | ¥54.99800 | ¥54,998 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥51.96200 | ¥103,924 |
4,000 | ¥50.52675 | ¥202,107 |
6,000 | ¥49.80783 | ¥298,847 |
10,000 | ¥49.01120 | ¥490,112 |
14,000 | ¥48.54536 | ¥679,635 |
20,000 | ¥48.09785 | ¥961,957 |
Unit Price without JCT: | ¥113.00000 |
---|---|
Unit Price with JCT: | ¥124.30000 |