
SN74CBTD1G125DCKR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD1G125DCKRTR-ND - Tape & Reel (TR) 296-SN74CBTD1G125DCKRCT-ND - Cut Tape (CT) 296-SN74CBTD1G125DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G125DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G125DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥60.20000 | ¥602 |
| 25 | ¥53.84000 | ¥1,346 |
| 100 | ¥46.81000 | ¥4,681 |
| 250 | ¥43.45600 | ¥10,864 |
| 500 | ¥41.43400 | ¥20,717 |
| 1,000 | ¥40.17400 | ¥40,174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.71467 | ¥113,144 |
| 6,000 | ¥36.70850 | ¥220,251 |
| 9,000 | ¥36.20478 | ¥325,843 |
| 15,000 | ¥35.64673 | ¥534,701 |
| 21,000 | ¥35.32052 | ¥741,731 |
| 30,000 | ¥35.00677 | ¥1,050,203 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

