
SN74CBT16232DLR | |
---|---|
DigiKey Part Number | 296-6396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16232DLR |
Description | IC MUX/DEMUX 16 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16232DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥150.13600 | ¥150,136 |
2,000 | ¥146.05700 | ¥292,114 |
3,000 | ¥144.01400 | ¥432,042 |
5,000 | ¥141.74980 | ¥708,749 |
7,000 | ¥140.42786 | ¥982,995 |
10,000 | ¥139.15590 | ¥1,391,559 |
Unit Price without JCT: | ¥150.13600 |
---|---|
Unit Price with JCT: | ¥165.14960 |