Inverter IC 3 Channel Open Drain 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G06RSER

DigiKey Part Number
296-27499-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP3G06RSER
Description
IC INVERTER 3CH 3-INP 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G06RSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-UQFN (1.5x1.5)
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥76.73700¥383,685
10,000¥75.15240¥751,524
15,000¥74.35893¥1,115,384
Manufacturers Standard Package
Unit Price without JCT:¥76.73700
Unit Price with JCT:¥84.41070