
SN74AUC2G34YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G34YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G34YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G34YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34YZPR |
Description | IC BUFF NON-INVERT 2.7V 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.24467 | ¥192,734 |
| 6,000 | ¥62.68633 | ¥376,118 |
| 9,000 | ¥61.90600 | ¥557,154 |
| 15,000 | ¥61.04160 | ¥915,624 |
| 21,000 | ¥60.53671 | ¥1,271,271 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

