Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G240DCKR

DigiKey Part Number
296-12662-2-ND - Tape & Reel (TR)
296-12662-1-ND - Cut Tape (CT)
296-12662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G240DCKR
Description
IC BUFFER INVERTING 2.7V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G240DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 78,000 View Now
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥44.90000¥449
25¥39.88000¥997
100¥34.50000¥3,450
250¥31.91600¥7,979
500¥30.35800¥15,179
1,000¥29.07400¥29,074
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥27.49100¥82,473
6,000¥26.71567¥160,294
9,000¥26.32744¥236,947
15,000¥25.89727¥388,459
21,000¥25.64610¥538,568
30,000¥25.40413¥762,124
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000

Other Suppliers on DigiKey

78,000In Stock
Ships from Rochester Electronics, LLC