
SN74AS04NSR | |
|---|---|
DigiKey Part Number | 296-38790-2-ND - Tape & Reel (TR) 296-38790-1-ND - Cut Tape (CT) 296-38790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥138.03250 | ¥276,065 |
| 4,000 | ¥134.80300 | ¥539,212 |
| 6,000 | ¥133.18583 | ¥799,115 |
| 10,000 | ¥131.39360 | ¥1,313,936 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

