SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16863DL

DigiKey Part Number
SN74ALVCH16863DL-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16863DL
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
9
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,508 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3,508In Stock
Ships from Rochester Electronics, LLC