20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS639ADWR

DigiKey Part Number
SN74ALS639ADWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS639ADWR
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS639ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 24mA; 15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types