
SN74ALS35AD | |
---|---|
DigiKey Part Number | 296-33738-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS35AD |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS35AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥919.00000 | ¥919 |
10 | ¥703.70000 | ¥7,037 |
50 | ¥617.42000 | ¥30,871 |
100 | ¥590.71000 | ¥59,071 |
250 | ¥562.50400 | ¥140,626 |
500 | ¥545.50200 | ¥272,751 |
1,000 | ¥531.51100 | ¥531,511 |
2,500 | ¥516.74040 | ¥1,291,851 |
Unit Price without JCT: | ¥919.00000 |
---|---|
Unit Price with JCT: | ¥1,010.90000 |