
SN74ALS11AD | |
---|---|
DigiKey Part Number | SN74ALS11AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS11AD |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS11AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥181.00000 | ¥181 |
10 | ¥131.20000 | ¥1,312 |
50 | ¥111.02000 | ¥5,551 |
100 | ¥104.77000 | ¥10,477 |
250 | ¥98.16000 | ¥24,540 |
Unit Price without JCT: | ¥181.00000 |
---|---|
Unit Price with JCT: | ¥199.10000 |