


SN74AHC16541DGVR | |
|---|---|
DigiKey Part Number | 296-4576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC16541DGVR |
Description | IC BUFF NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16541DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥160.91400 | ¥321,828 |
| 4,000 | ¥157.25200 | ¥629,008 |
| 6,000 | ¥155.41733 | ¥932,504 |
| 10,000 | ¥153.38510 | ¥1,533,851 |
| Unit Price without JCT: | ¥160.91400 |
|---|---|
| Unit Price with JCT: | ¥177.00540 |

