Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74QDRG4Q1

DigiKey Part Number
296-SN74AHCT74QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHCT74QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHCT74QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT74QDRG4Q1
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥125.00000¥125
10¥89.10000¥891
25¥80.04000¥2,001
100¥70.10000¥7,010
250¥65.37200¥16,343
500¥62.52200¥31,261
1,000¥60.17600¥60,176
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥57.69840¥144,246
5,000¥56.20520¥281,026
7,500¥55.45720¥415,929
12,500¥54.62904¥682,863
17,500¥54.14486¥947,535
25,000¥53.67920¥1,341,980
Manufacturers Standard Package
Unit Price without JCT:¥125.00000
Unit Price with JCT:¥137.50000

Other Suppliers on DigiKey

42,500In Stock
Ships from Rochester Electronics, LLC