
SN74AHCT32NSR | |
|---|---|
DigiKey Part Number | 296-13144-2-ND - Tape & Reel (TR) 296-13144-1-ND - Cut Tape (CT) 296-13144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥97.50000 | ¥975 |
| 25 | ¥87.72000 | ¥2,193 |
| 100 | ¥76.98000 | ¥7,698 |
| 250 | ¥71.86800 | ¥17,967 |
| 500 | ¥68.78200 | ¥34,391 |
| 1,000 | ¥66.24300 | ¥66,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥64.15150 | ¥128,303 |
| 4,000 | ¥62.43075 | ¥249,723 |
| 6,000 | ¥61.56933 | ¥369,416 |
| 10,000 | ¥60.61430 | ¥606,143 |
| 14,000 | ¥60.05621 | ¥840,787 |
| 20,000 | ¥59.51990 | ¥1,190,398 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

