TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC05N

DigiKey Part Number
296-1464-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC05N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC05N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,789
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥111.00000¥111
10¥79.40000¥794
25¥71.32000¥1,783
100¥62.41000¥6,241
250¥58.15600¥14,539
500¥55.59000¥27,795
1,000¥53.47900¥53,479
2,500¥51.24840¥128,121
5,000¥49.90480¥249,524
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥111.00000
Unit Price with JCT:¥122.10000

Other Suppliers on DigiKey

38,507In Stock
Ships from Rochester Electronics, LLC