SN74AHC04QWBQARQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥23.88967
Datasheet
Inverter IC 6 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04QWBQARQ1

DigiKey Part Number
296-SN74AHC04QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AHC04QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74AHC04QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04QWBQARQ1
Description
IC INVERTER 6CH 6-INP 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
6
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
14-WQFN (3x2.5)
Current - Quiescent (Max)
2 µA
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC04BQ-Q100XNexperia USA Inc.01727-74AHC04BQ-Q100XTR-ND¥23.88967Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥39.66867¥119,006
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000