
SN74AHC00D | |
---|---|
DigiKey Part Number | 296-26386-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥157.00000 | ¥157 |
10 | ¥112.90000 | ¥1,129 |
50 | ¥95.24000 | ¥4,762 |
100 | ¥89.75000 | ¥8,975 |
250 | ¥83.95600 | ¥20,989 |
500 | ¥80.46600 | ¥40,233 |
1,000 | ¥77.59000 | ¥77,590 |
2,500 | ¥74.55560 | ¥186,389 |
5,000 | ¥72.72640 | ¥363,632 |
Unit Price without JCT: | ¥157.00000 |
---|---|
Unit Price with JCT: | ¥172.70000 |