
SN74AC86WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC86WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC86WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC86WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥51.80000 | ¥518 |
| 25 | ¥46.28000 | ¥1,157 |
| 100 | ¥40.12000 | ¥4,012 |
| 250 | ¥37.18000 | ¥9,295 |
| 500 | ¥35.41000 | ¥17,705 |
| 1,000 | ¥34.07100 | ¥34,071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.14867 | ¥96,446 |
| 6,000 | ¥31.26667 | ¥187,600 |
| 9,000 | ¥30.82500 | ¥277,425 |
| 15,000 | ¥30.33573 | ¥455,036 |
| 21,000 | ¥30.04962 | ¥631,042 |
| 30,000 | ¥29.77460 | ¥893,238 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

