
SN74AC00DR | |
|---|---|
DigiKey Part Number | 296-1052-2-ND - Tape & Reel (TR) 296-1052-1-ND - Cut Tape (CT) 296-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC00DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥50.80000 | ¥508 |
| 25 | ¥45.24000 | ¥1,131 |
| 100 | ¥39.21000 | ¥3,921 |
| 250 | ¥36.32400 | ¥9,081 |
| 500 | ¥34.58600 | ¥17,293 |
| 1,000 | ¥33.24500 | ¥33,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥31.64760 | ¥79,119 |
| 5,000 | ¥30.73800 | ¥153,690 |
| 7,500 | ¥30.28227 | ¥227,117 |
| 12,500 | ¥29.77752 | ¥372,219 |
| 17,500 | ¥29.48223 | ¥515,939 |
| 25,000 | ¥29.19848 | ¥729,962 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |





