
SN74ABT162841DGGR | |
|---|---|
DigiKey Part Number | 296-3897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT162841DGGR |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162841DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.5ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥357.86550 | ¥715,731 |
| 4,000 | ¥350.82525 | ¥1,403,301 |
| Unit Price without JCT: | ¥357.86550 |
|---|---|
| Unit Price with JCT: | ¥393.65205 |

