


TPS259630DDAR | |
|---|---|
DigiKey Part Number | 296-TPS259630DDARTR-ND - Tape & Reel (TR) 296-TPS259630DDARCT-ND - Cut Tape (CT) 296-TPS259630DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259630DDAR |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259630DDAR Models |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Function Electronic Fuse | Supplier Device Package 8-SO PowerPad |
Accuracy ±10.4% | Base Product Number |
Voltage - Input 2.7V ~ 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥99.20000 | ¥992 |
| 25 | ¥89.28000 | ¥2,232 |
| 100 | ¥78.34000 | ¥7,834 |
| 250 | ¥73.11600 | ¥18,279 |
| 500 | ¥69.97000 | ¥34,985 |
| 1,000 | ¥67.38000 | ¥67,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥64.64480 | ¥161,612 |
| 5,000 | ¥62.99740 | ¥314,987 |
| 7,500 | ¥62.17187 | ¥466,289 |
| 12,500 | ¥61.25760 | ¥765,720 |
| 17,500 | ¥60.72349 | ¥1,062,661 |
| 25,000 | ¥60.20952 | ¥1,505,238 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |









