Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74367AN

DigiKey Part Number
2156-SN74367AN-TI-ND
Manufacturer
Manufacturer Product Number
SN74367AN
Description
IC BUFF NON-INVERT 5.25V 16-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74367AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Current - Output High, Low
5.2mA, 32mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
All prices are in JPY
Tube
QuantityUnit PriceExt Price
130¥364.90769¥47,438
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥364.90769
Unit Price with JCT:¥401.39846