
LM4901MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4901MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM4901MMX/NOPBCT-ND - Cut Tape (CT) 296-LM4901MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4901MMX/NOPB |
Description | IC AMP CLSS AB MONO 1.6W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4901MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥63.90000 | ¥639 |
| 25 | ¥57.20000 | ¥1,430 |
| 100 | ¥49.76000 | ¥4,976 |
| 250 | ¥46.22400 | ¥11,556 |
| 500 | ¥44.09800 | ¥22,049 |
| 1,000 | ¥42.34600 | ¥42,346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥39.92743 | ¥139,746 |
| 7,000 | ¥38.91329 | ¥272,393 |
| 10,500 | ¥38.40486 | ¥403,251 |
| 17,500 | ¥37.84211 | ¥662,237 |
| 24,500 | ¥37.51322 | ¥919,074 |
| 35,000 | ¥37.19677 | ¥1,301,887 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

