
SN65LVDS86AQDGGRQ1 | |
|---|---|
DigiKey Part Number | 296-23719-2-ND - Tape & Reel (TR) 296-23719-1-ND - Cut Tape (CT) 296-23719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS86AQDGGRQ1 |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS86AQDGGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays, Monitors, TV | |
Interface | LVDS | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥924.00000 | ¥924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥597.70400 | ¥1,195,408 |
| Unit Price without JCT: | ¥924.00000 |
|---|---|
| Unit Price with JCT: | ¥1,016.40000 |

