2/2 Transceiver Full LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM050QDRG4Q1

DigiKey Part Number
SN65LVDM050QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDM050QDRG4Q1
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM050QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,373 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥482.83240¥1,207,081
Manufacturers Standard Package
Unit Price without JCT:¥482.83240
Unit Price with JCT:¥531.11564

Other Suppliers on DigiKey

7,373In Stock
Ships from Rochester Electronics, LLC