1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD72DRBR

DigiKey Part Number
296-40520-2-ND - Tape & Reel (TR)
296-40520-1-ND - Cut Tape (CT)
296-40520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD72DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD72DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,357
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥418.00000¥418
10¥310.30000¥3,103
25¥283.64000¥7,091
100¥254.24000¥25,424
250¥240.21200¥60,053
500¥231.75200¥115,876
1,000¥224.79300¥224,793
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥216.19533¥648,586
6,000¥211.98800¥1,271,928
Manufacturers Standard Package
Unit Price without JCT:¥418.00000
Unit Price with JCT:¥459.80000