
SN65HVD37DR | |
|---|---|
DigiKey Part Number | 296-30073-2-ND - Tape & Reel (TR) 296-30073-1-ND - Cut Tape (CT) 296-30073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD37DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD37DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥537.00000 | ¥537 |
| 10 | ¥402.70000 | ¥4,027 |
| 25 | ¥369.16000 | ¥9,229 |
| 100 | ¥332.33000 | ¥33,233 |
| 250 | ¥314.76400 | ¥78,691 |
| 500 | ¥304.18000 | ¥152,090 |
| 1,000 | ¥295.46500 | ¥295,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥286.26760 | ¥715,669 |
| 5,000 | ¥280.72540 | ¥1,403,627 |
| Unit Price without JCT: | ¥537.00000 |
|---|---|
| Unit Price with JCT: | ¥590.70000 |







