
SN65HVD1781DR | |
|---|---|
DigiKey Part Number | 296-23118-2-ND - Tape & Reel (TR) 296-23118-1-ND - Cut Tape (CT) 296-23118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥439.61840 | ¥1,099,046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥773.00000 | ¥773 |
| 10 | ¥588.00000 | ¥5,880 |
| 25 | ¥541.68000 | ¥13,542 |
| 100 | ¥490.61000 | ¥49,061 |
| 250 | ¥466.28400 | ¥116,571 |
| 500 | ¥451.62400 | ¥225,812 |
| 1,000 | ¥439.55500 | ¥439,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥605.80000 | ¥6,058 |
| 25 | ¥557.92000 | ¥13,948 |
| 100 | ¥505.33000 | ¥50,533 |
| 250 | ¥480.91200 | ¥120,228 |
| Unit Price without JCT: | ¥773.00000 |
|---|---|
| Unit Price with JCT: | ¥850.30000 |











