
SN65DSI86IPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-40497-2-ND - Tape & Reel (TR) 296-40497-1-ND - Cut Tape (CT) 296-40497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI86IPAPRQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Netbooks, Notebook PC, Tablet Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI86IPAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Netbooks, Notebook PC, Tablet | |
Interface | Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,389.00000 | ¥3,389 |
| 10 | ¥2,706.80000 | ¥27,068 |
| 25 | ¥2,536.28000 | ¥63,407 |
| 100 | ¥2,348.88000 | ¥234,888 |
| 250 | ¥2,259.57200 | ¥564,893 |
| 500 | ¥2,205.73000 | ¥1,102,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,161.42200 | ¥2,161,422 |
| Unit Price without JCT: | ¥3,389.00000 |
|---|---|
| Unit Price with JCT: | ¥3,727.90000 |



