
SN55LVRA4MDTSEP | |
|---|---|
DigiKey Part Number | 296-SN55LVRA4MDTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN55LVRA4MDTSEP |
Description | QUAD CHANNEL HIGH-SPEED DIFFEREN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥49,278.61600 | ¥12,319,654 |
| Unit Price without JCT: | ¥49,278.61600 |
|---|---|
| Unit Price with JCT: | ¥54,206.47760 |

