
SM72445MTE/NOPB | |
---|---|
DigiKey Part Number | SM72445MTE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SM72445MTE/NOPB |
Description | IC REG CTRLR PHOTOV 1OUT 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72445MTE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Photovoltaic Solar Panels | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥1,409.37600 | ¥352,344 |
Unit Price without JCT: | ¥1,409.37600 |
---|---|
Unit Price with JCT: | ¥1,550.31360 |