
SA555DR | |
|---|---|
DigiKey Part Number | 296-14635-2-ND - Tape & Reel (TR) 296-14635-1-ND - Cut Tape (CT) 296-14635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DR |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA555DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥33.70000 | ¥337 |
| 25 | ¥29.80000 | ¥745 |
| 100 | ¥25.61000 | ¥2,561 |
| 250 | ¥23.61200 | ¥5,903 |
| 500 | ¥22.40800 | ¥11,204 |
| 1,000 | ¥21.41500 | ¥21,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥20.36600 | ¥50,915 |
| 5,000 | ¥19.73400 | ¥98,670 |
| 7,500 | ¥19.41720 | ¥145,629 |
| 12,500 | ¥19.06664 | ¥238,333 |
| 17,500 | ¥18.86143 | ¥330,075 |
| 25,000 | ¥18.66432 | ¥466,608 |
| 62,500 | ¥18.23989 | ¥1,139,993 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |











