


REG104GA-A/2K5 | |
|---|---|
DigiKey Part Number | 296-REG104GA-A/2K5TR-ND - Tape & Reel (TR) 296-REG104GA-A/2K5CT-ND - Cut Tape (CT) 296-REG104GA-A/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104GA-A/2K5 |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-A/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.295V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,368.00000 | ¥1,368 |
| 10 | ¥1,059.40000 | ¥10,594 |
| 25 | ¥982.16000 | ¥24,554 |
| 100 | ¥897.34000 | ¥89,734 |
| 250 | ¥875.68400 | ¥218,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥791.25880 | ¥1,978,147 |
| Unit Price without JCT: | ¥1,368.00000 |
|---|---|
| Unit Price with JCT: | ¥1,504.80000 |











